895-038-558-201

Heilind Number:EDA895-038-558-201
Manufacturer:EDAC
Manufacturer Number:895-038-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-201

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for efficiency, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 38 positions and 2 rows, this connector offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation and .1-inch pitch cater to diverse installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure connections.