895-038-558-202

Heilind Number:EDA895-038-558-202
Manufacturer:EDAC
Manufacturer Number:895-038-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-202

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 38 positions, it ensures efficient data transfer with a contact material of Copper Alloy. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, this connector is a crucial component for your connectivity needs.