895-038-558-207

Heilind Number:EDA895-038-558-207
Manufacturer:EDAC
Manufacturer Number:895-038-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 38 positions across 2 rows, ensuring reliable connectivity for your devices. The right-angle mount orientation offers flexibility in PCB layout, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity. With a contact material of Copper Alloy and an amperage of 3 A, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide efficient signal transmission, even in high-density circuitry. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project. Upgrade your connectivity solutions with this essential component.