895-038-558-212

Heilind Number:EDA895-038-558-212
Manufacturer:EDAC
Manufacturer Number:895-038-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in any application. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it ensures reliable data and power transmission. The connector boasts 38 positions, catering to a wide range of connectivity needs. Its right-angle mount orientation allows for convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic setups with this essential connector, a must-have in any engineer's toolkit.