895-038-558-402

Heilind Number:EDA895-038-558-402
Manufacturer:EDAC
Manufacturer Number:895-038-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-402

Detailed Description

Enhance your connectivity solutions with our high-quality 38-position Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. Featuring a right-angle mount orientation and a compact pitch of .1 inches, it facilitates efficient PCB-to-PCB connections with minimal space requirements. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-performance applications. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your PCB assembly projects with this essential component, meticulously engineered for long-lasting performance.