895-038-558-403

Heilind Number:EDA895-038-558-403
Manufacturer:EDAC
Manufacturer Number:895-038-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-403

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 38-position, right-angle mount orientation allows for efficient signal transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, this connector ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections for your electronic components. Upgrade your assembly with this essential connector for enhanced functionality and longevity.