895-038-558-502

Heilind Number:EDA895-038-558-502
Manufacturer:EDAC
Manufacturer Number:895-038-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-502

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures optimal performance even in demanding environments. The copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, guarantee reliable power transmission at an amperage of 3A. With 38 positions available, it offers ample connectivity options for your circuitry. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse conditions. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.