895-038-558-503

Heilind Number:EDA895-038-558-503
Manufacturer:EDAC
Manufacturer Number:895-038-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 38 copper alloy contact positions, this connector ensures reliable signal transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic connections with this essential component.