895-038-558-507

Heilind Number:EDA895-038-558-507
Manufacturer:EDAC
Manufacturer Number:895-038-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-507

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Boasting a sleek black design, this essential component features 38 positions across 2 rows, ensuring seamless transmission within your electronic systems. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing cater to efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the realm of technology. Elevate your connectivity game with this indispensable connector.