895-038-558-607

Heilind Number:EDA895-038-558-607
Manufacturer:EDAC
Manufacturer Number:895-038-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 38 positions with a single row layout, ensuring seamless compatibility and efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing exceptional safety and reliability. Each contact is made from sturdy Copper Alloy, promoting conductivity and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal space utilization and easy installation. Its right-angle mount orientation allows for flexible positioning on PCBs, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environmental conditions. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.