895-038-558-804

Heilind Number:EDA895-038-558-804
Manufacturer:EDAC
Manufacturer Number:895-038-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-804

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 38 positions each, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic setups with this essential connector.