895-038-558-807

Heilind Number:EDA895-038-558-807
Manufacturer:EDAC
Manufacturer Number:895-038-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-807

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the 38-position layout offers ample connectivity options. Its right-angle mount orientation adds versatility to your design, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-performance electronics. Upgrade your connectivity solutions today.