895-038-558-808

Heilind Number:EDA895-038-558-808
Manufacturer:EDAC
Manufacturer Number:895-038-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black, ensuring both reliability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transfer across 38 positions. The Right Angle mount orientation and .2 inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential connector for seamless and reliable data transmission.