895-038-558-812

Heilind Number:EDA895-038-558-812
Manufacturer:EDAC
Manufacturer Number:895-038-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 38-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a compact pitch of .1 inches, ideal for space-saving installations. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and compliance with safety standards. Each row, with a spacing of .2 inches, facilitates efficient signal transmission. The contact material, made of resilient Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.