895-038-559-108

Heilind Number:EDA895-038-559-108
Manufacturer:EDAC
Manufacturer Number:895-038-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 38 positions and a single row layout, this connector is optimized for efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. Its right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy connection. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component for seamless and efficient connectivity.