895-038-559-201

Heilind Number:EDA895-038-559-201
Manufacturer:EDAC
Manufacturer Number:895-038-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-201

Detailed Description

Enhance your PCB connectivity with this premium board-to-board connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all your electronic applications. With two rows of 38 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment and efficient signal transfer. Whether for data processing or power distribution, this right-angle mount connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.