895-038-559-202

Heilind Number:EDA895-038-559-202
Manufacturer:EDAC
Manufacturer Number:895-038-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-202

Detailed Description

Enhance your circuit board connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a double-row layout with 38 copper alloy contact positions, ensuring secure and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in various environments, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your setup with this essential component today.