895-038-559-204

Heilind Number:EDA895-038-559-204
Manufacturer:EDAC
Manufacturer Number:895-038-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-204

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105°C. With two rows and 38 positions, it offers ample space for intricate connections. The copper alloy contact material and a pitch of .1 inches provide reliable conductivity, while the right-angle mount orientation facilitates easy installation. Trust in this high-quality connector for efficient and secure card edge connections in your electronic projects.