895-038-559-404

Heilind Number:EDA895-038-559-404
Manufacturer:EDAC
Manufacturer Number:895-038-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-404

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With a single row layout and a total of 38 positions, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its right-angle mount orientation and precise pitch of .1 inches guarantee a perfect fit, while the row spacing of .2 inches enhances accessibility. Upgrade your PCB connections with this essential component, a must-have for any tech enthusiast or professional.