895-038-559-407

Heilind Number:EDA895-038-559-407
Manufacturer:EDAC
Manufacturer Number:895-038-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in classic Black. Designed for seamless integration, it features a single row with 38 positions and a precise pitch of .1 inches, perfect for compact setups. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable insulation and protection. Each contact is made from robust Copper Alloy, guaranteeing efficient signal transmission. With a convenient Right Angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.