895-038-559-507

Heilind Number:EDA895-038-559-507
Manufacturer:EDAC
Manufacturer Number:895-038-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-507

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features two rows with a total of 38 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.