895-038-559-512

Heilind Number:EDA895-038-559-512
Manufacturer:EDAC
Manufacturer Number:895-038-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-512

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various environments. With two rows and 38 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component.