895-038-559-602

Heilind Number:EDA895-038-559-602
Manufacturer:EDAC
Manufacturer Number:895-038-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, it features 38 positions in a single row, ideal for seamless data transfer. The right-angle mount orientation offers versatile installation options, while the black housing made of UL 94V-0 Polyphenylene Sulfide ensures safety and reliability. With a low operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. The copper alloy contact material and .1-inch pitch further enhance conductivity, making it a perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.