895-038-559-607

Heilind Number:EDA895-038-559-607
Manufacturer:EDAC
Manufacturer Number:895-038-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and right angle mount orientation, it offers easy and efficient installation on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your electronic devices. Boasting 38 positions with a pitch of .1 inches and row spacing of .2 inches, it accommodates intricate circuitry with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your design with this essential component for seamless board-to-board connections.