895-038-559-802

Heilind Number:EDA895-038-559-802
Manufacturer:EDAC
Manufacturer Number:895-038-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-802

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this black connector boasts two rows of 38 positions, ensuring optimal signal transfer in a compact space. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior protection and reliability, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its right-angle mount orientation further enhances flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for dependable performance in your electronic projects.