895-038-559-804

Heilind Number:EDA895-038-559-804
Manufacturer:EDAC
Manufacturer Number:895-038-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors in Black. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With two rows and a total of 38 positions, they offer ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic setups. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.