895-038-559-807

Heilind Number:EDA895-038-559-807
Manufacturer:EDAC
Manufacturer Number:895-038-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-807

Detailed Description

Easily connect two PCBs with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of copper alloy contacts spaced at a .1-inch pitch and .2-inch row spacing, it offers reliable power delivery at 3A amperage. With 38 positions, it provides ample connectivity for your project. The right-angle mount orientation allows for efficient PCB arrangement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in various environments. Ideal for demanding applications, it guarantees secure and efficient board-to-board connections.