895-038-559-808

Heilind Number:EDA895-038-559-808
Manufacturer:EDAC
Manufacturer Number:895-038-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-559-808

Detailed Description

Enhance connectivity within your electronic devices with this state-of-the-art Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With two rows of contact points made from high-quality Copper Alloy, it guarantees secure and stable connections. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB assembly. Boasting 38 positions, this connector facilitates seamless data transmission. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.