895-038-560-201

Heilind Number:EDA895-038-560-201
Manufacturer:EDAC
Manufacturer Number:895-038-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With 38 positions spread across 2 rows, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic setups with this essential component.