895-038-560-207

Heilind Number:EDA895-038-560-207
Manufacturer:EDAC
Manufacturer Number:895-038-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows with 38 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Crafted with copper alloy contacts, it offers superior conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential connector for efficient and secure PCB connections.