895-038-560-802

Heilind Number:EDA895-038-560-802
Manufacturer:EDAC
Manufacturer Number:895-038-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design, it effortlessly integrates with your setup. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With two rows and 38 positions, it offers ample connectivity options. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.