895-038-560-803

Heilind Number:EDA895-038-560-803
Manufacturer:EDAC
Manufacturer Number:895-038-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and durable performance. With two rows of 38 positions each, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, the connector has a pitch of .1 inches and a row spacing of .2 inches, allowing for easy installation on your circuit board. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.