895-038-560-804

Heilind Number:EDA895-038-560-804
Manufacturer:EDAC
Manufacturer Number:895-038-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. The two-row design with a pitch of .1 in and row spacing of .2 in allows for efficient data transfer. With a total of 38 positions, this connector offers ample connectivity options for your board-to-board applications. Crafted with copper alloy contacts, it guarantees optimal conductivity. Designed for straight mount orientation, it facilitates seamless integration into your setup. Trust in this connector for robust and efficient electrical connections in your projects.