895-038-560-812

Heilind Number:EDA895-038-560-812
Manufacturer:EDAC
Manufacturer Number:895-038-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-560-812

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector in classic Black. Designed for seamless integration on your PCB, this straight-mount connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers effortless installation and secure connections. With a total of 38 positions and copper alloy contacts, it guarantees efficient power delivery with an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable choice for various applications in electronics. Elevate your board-to-board connections with this essential component.