895-039-500-404

Heilind Number:EDA895-039-500-404
Manufacturer:EDAC
Manufacturer Number:895-039-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-500-404

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With 39 positions and a single row layout, it offers ample space for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in harsh environments, it has a wide temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, ideal for various applications in electronics and telecommunications.