895-039-500-412

Heilind Number:EDA895-039-500-412
Manufacturer:EDAC
Manufacturer Number:895-039-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-500-412

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient and reliable transmission. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a sleek appearance. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.