895-039-520-101

Heilind Number:EDA895-039-520-101
Manufacturer:EDAC
Manufacturer Number:895-039-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this connector boasts 39 positions in a single row, ensuring optimal signal transmission. Crafted with utmost precision, it features copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable performance in even the most demanding applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's the perfect solution for industrial and commercial environments. Upgrade your connectivity game with this high-quality connector, a must-have for any PCB enthusiast.