895-039-520-104

Heilind Number:EDA895-039-520-104
Manufacturer:EDAC
Manufacturer Number:895-039-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-104

Detailed Description

Upgrade your electronic connections with our premium black 39-position card edge connector. Designed for seamless integration on PCBs, this connector boasts a high amperage rating of 3 A, ensuring reliable power delivery. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and superior conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB setups with this straight-mount, one-row connector, perfect for demanding industrial environments. Explore the possibilities with this essential component in electronic connectivity.