895-039-520-403

Heilind Number:EDA895-039-520-403
Manufacturer:EDAC
Manufacturer Number:895-039-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a single row with 39 positions, ensuring reliable and efficient data transfer. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Its straight mount orientation facilitates easy installation onto circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your device with this essential component for enhanced performance and connectivity.