895-039-520-407

Heilind Number:EDA895-039-520-407
Manufacturer:EDAC
Manufacturer Number:895-039-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-407

Detailed Description

Enhance your circuit connection efficiency with this high-quality black Board To Board PCB Connector. Featuring a single row design with 39 positions and a pitch of .1 inch, it ensures seamless signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation and row spacing of .2 inch offer easy installation on your PCBs. Trust in this connector for secure and stable card edge connections.