895-039-520-412

Heilind Number:EDA895-039-520-412
Manufacturer:EDAC
Manufacturer Number:895-039-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. The 39 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation to streamline your PCB assembly process, while its robust construction and superior materials offer long-lasting performance. Elevate your connectivity solutions with this essential component.