895-039-520-603

Heilind Number:EDA895-039-520-603
Manufacturer:EDAC
Manufacturer Number:895-039-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in all applications. With a single row of 39 copper alloy contact positions, it guarantees reliable and efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Elevate your PCB assembly with this high-performance connector, a must-have in any tech enthusiast's toolkit.