895-039-521-101

Heilind Number:EDA895-039-521-101
Manufacturer:EDAC
Manufacturer Number:895-039-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted for durability and efficiency, it boasts a single row of 39 positions, allowing for seamless signal transmission. The sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and performance. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Trust in its quality and functionality for seamless inter-device communication.