895-039-521-102

Heilind Number:EDA895-039-521-102
Manufacturer:EDAC
Manufacturer Number:895-039-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. With 39 positions and a contact pitch of .1 inch, it offers seamless integration for streamlined circuitry. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance in diverse environments. Its straight mount orientation and single-row configuration make installation a breeze, with a row spacing of .2 inches for efficient PCB assembly. Trust in its precision engineering for secure and efficient card edge connections, essential for the seamless operation of your devices.