895-039-521-108

Heilind Number:EDA895-039-521-108
Manufacturer:EDAC
Manufacturer Number:895-039-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With a single row layout and 39 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing, along with straight mount orientation, facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its quality and precision for seamless board-to-board connections.