895-039-521-112

Heilind Number:EDA895-039-521-112
Manufacturer:EDAC
Manufacturer Number:895-039-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-112

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it boasts a straight mount orientation and a single row layout with 39 positions, ensuring optimal space utilization. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade your electronic setups with this high-quality connector, a must-have in any tech enthusiast's toolkit.