895-039-521-407

Heilind Number:EDA895-039-521-407
Manufacturer:EDAC
Manufacturer Number:895-039-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-407

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing for optimal performance and durability. Its 39 positions, arranged in a single row with a pitch of .1 inches, ensure high-density connectivity in compact spaces. Crafted with precision, the connector guarantees reliable power transmission, thanks to its copper alloy contact material and 3A amperage. With a wide operating temperature range of -40 to 105°C, it maintains functionality in diverse environments. Perfect for demanding applications, this connector offers straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Upgrade your system with this essential component for seamless and efficient PCB connections.