895-039-521-412

Heilind Number:EDA895-039-521-412
Manufacturer:EDAC
Manufacturer Number:895-039-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-412

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black Card Edge Connector. Featuring a single row design with 39 positions, this connector offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in our connector to deliver optimal signal transmission and power supply in your circuit board setups.