895-039-521-603

Heilind Number:EDA895-039-521-603
Manufacturer:EDAC
Manufacturer Number:895-039-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-603

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in any setting. Engineered for optimal performance, the connector boasts copper alloy contacts and a 3A amperage, meeting high standards for conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connection experience with this essential component, a must-have in any PCB assembly project.