895-039-521-607

Heilind Number:EDA895-039-521-607
Manufacturer:EDAC
Manufacturer Number:895-039-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-607

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this connector features 39 positions in a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact point is meticulously constructed with Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation further simplifies installation, making it a perfect choice for high-performance applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with our Card Edge Connector.